TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 200 units)*

£237.87

(exc. VAT)

£285.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£237.87£1.189

*price indicative

RS Stock No.:
474-780
Distrelec Article No.:
304-64-032
Mfr. Part No.:
2842124-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide Fibreglass

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential connector solution designed for seamless board-to-board connections. This right-angle header boasts a space-efficient 5-position configuration with a 2 mm centerline, making it ideal for compact electronic assemblies. Constructed with premium materials, it ensures reliable performance across a range of applications. The gold plating enhances contact reliability, while its breakaway design adds versatility to connectivity setups. Engineered for straightforward through-hole solder termination, this connector meets rigorous industry standards, making it an optimal choice for modern electronic systems.

Designed for easy integration into PCB layouts

Breakaway design offers flexible connectivity options

High-quality gold plating ensures superior contact performance

Right-angle orientation optimizes available space in tight configurations

Robust construction delivers reliable service under varied environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy