TE Connectivity AMPMODU Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 474-450
- Distrelec Article No.:
- 304-51-763
- Mfr. Part No.:
- 215298-5
- Brand:
- TE Connectivity
Subtotal (1 box of 432 units)*
£228.36
(exc. VAT)
£274.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £228.36 | £0.529 |
*price indicative
- RS Stock No.:
- 474-450
- Distrelec Article No.:
- 304-51-763
- Mfr. Part No.:
- 215298-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle is designed for vertical configuration in board-to-board applications, facilitating seamless integration within electronic circuits. This 5-position connector, featuring a 2.54 mm centreline, ensures reliable signal transmission while meeting stringent industry standards. Its robust construction incorporates high-quality materials, making it suitable for various demanding environments. Engineered for efficiency, the receptacle is compatible with notable series such as AMPMODU HV-100/HV-190, providing optimal performance and versatility. With ease of installation and dependable connectivity, this connector serves as an essential component in modern electronic assemblies, helping to streamline the design process and enhance overall project outcomes.
Rectangular connector shape optimises space utilisation
Standard profile enhances compatibility with various applications
Kinked solder tails ensure secure PCB retention
Engineered from durable PBT housing material for longevity
Closed entry housing protects against foreign object intrusion
Operating temperature range supports diverse environmental conditions
Wave solder capability allows for efficient automated assembly
Nickel underplating offers enhanced contact durability and conductivity
Packaging quantity of 144 facilitates bulk purchasing for large projects
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
