TE Connectivity IMP Series PCB Header, Shrouded
- RS Stock No.:
- 474-386
- Distrelec Article No.:
- 304-49-567
- Mfr. Part No.:
- 2007804-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-386
- Distrelec Article No.:
- 304-49-567
- Mfr. Part No.:
- 2007804-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | IMP | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | IMPACT BACKPLANE Connector SYSTEM | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series IMP | ||
Shrouded/Unshrouded Shrouded | ||
Connector System IMPACT BACKPLANE Connector SYSTEM | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Impactful backplane connector delivers robust performance and reliability, making it an ideal choice for sophisticated electronic applications. Designed with the latest technology, it ensures seamless integration and a secure connection in various environments. The product features an innovative design that enhances signal integrity and minimises potential disruptions, catering to high-performance requirements in industrial and commercial applications. Built with low halogen materials, it adheres to global compliance standards, making it a responsible choice for environmentally conscious projects. With its exceptional durability and functionality, this connector becomes an essential component in any modern electronics setup, effectively meeting the demands of today's advanced systems.
Engineered for high-density applications to optimise space utilisation
Low halogen composition aligns with environmental compliance objectives
Superior signal integrity enhances overall system performance
Robust construction ensures durability under demanding conditions
Compatibility with various connectors streamlines installation processes
Designed to meet rigorous international safety and compliance standards
Related links
- TE Connectivity IMP Series PCB Header, 6 Row
- TE Connectivity 2812 Series Board PCB Header, Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
