TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 4.14 mm Pitch, 3 Row, Shrouded

Subtotal (1 bag of 60 units)*

£222.00

(exc. VAT)

£266.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£222.00£3.70

*price indicative

RS Stock No.:
473-072
Distrelec Article No.:
304-50-133
Mfr. Part No.:
1-770186-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Pitch

4.14mm

Current

9.5A

Housing Material

Nylon

Number of Contacts

12

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Termination Type

Solder

Tail Pin Length

3.69mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL 94V-0

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is meticulously designed for vertical wire-to-board applications, featuring a robust 12-position configuration that ensures secure and efficient connectivity. This fully shrouded connector assembly features a compact centreline of 4.14 mm, making it an ideal choice for space-constrained environments. Crafted from durable materials, it boasts excellent electrical characteristics, supporting operating voltages up to 600 VDC. With its gold-plated contacts, the header guarantees superior conductivity and longevity, ideal for demands of modern electronic designs. Additionally, its user-friendly installation process, highlighted by through-hole solder terminations, allows for seamless integration into existing systems. This header symbolises the perfect blend of innovation and reliability, ensuring your critical connections remain steadfast over time.

Offers a fully shrouded design that enhances safety

Constructed with high-quality nylon, providing excellent durability

Features a mating pin diameter of 1 mm for versatile use

Includes locking tabs to ensure secure mating

Designed for wave soldering processes, enhancing manufacturing efficiency

Compatible with various applications including power circuits

Integrates seamlessly with multiple PCB thicknesses for enhanced adaptability

Showcases a low halogen content, reflecting environmentally conscious design

Meets UL and CSA standards, assuring compliance and quality assurance

Supplied in bulk quantities to support large-scale manufacturing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy