TE Connectivity 1103 Series Vertical Through Hole PCB Header, 10 Contact(s), 1 Row, Unshrouded

Subtotal (1 box of 4 units)*

£217.96

(exc. VAT)

£261.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£217.96£54.49

*price indicative

RS Stock No.:
474-110
Distrelec Article No.:
304-63-917
Mfr. Part No.:
1103414-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1103

Product Type

PCB Header

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Non Compliant

COO (Country of Origin):
PL
The TE Connectivity Advanced connectivity solution is designed for high-performance applications, ensuring reliability and compliance across various industry standards. Tailored to meet both operational and regulatory demands, this product embodies TE's commitment to excellence. Whether in challenging environments or standard use-case scenarios, it provides enhanced longevity and safety, making it an ideal choice for engineers aiming for durability. The thoughtful design integrates seamlessly into existing systems, supporting complex architectures while remaining easy to implement. Combining superior materials and an unwavering focus on quality, this offering stands ready to serve in various applications with efficiency and confidence.

Compliant with EU RoHS and ELV directives, ensuring environmental responsibility

Meets stringent China RoHS standards for restricted materials, enhancing usability in global markets

Supports a wide range of temperatures and conditions for superior stability

Features high-quality construction, prolonging product life and performance reliability

Accompanied by detailed compliance documentation, simplifying audit processes

Designed with ease of integration in mind, minimizing installation time and complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy