TE Connectivity 5-179010 Series Right Angle Board PCB Header, 100 Contact(s), 13 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-566
Distrelec Article No.:
304-65-253
Mfr. Part No.:
5-179010-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5-179010

Pitch

13mm

Number of Contacts

100

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Free Height (FH) Connector System

Contact Plating

Gold Plated

Row Pitch

13mm

Termination Type

Solder

Maximum Operating Temperature

245°C

Standards/Approvals

China RoHS 2 Directive, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Connector, a key element in modern electrical systems, provides reliable and efficient connections for a range of applications. Designed with precision, it encapsulates high performance and versatility, catering to dynamic needs across various industries. With its robust construction, it ensures longevity and resistance to environmental challenges, making it an essential choice for engineers demanding excellence. Notably, it offers low halogen content, adhering to safety standards and promoting environmental sustainability. The connector's compatibility with multiple soldering processes enhances its usability, while its advanced design facilitates seamless integration into existing systems, optimising functionality and performance.

Durable construction designed to withstand demanding applications

Offers compliance with various European directives, ensuring broad usability

Compact dimensions facilitate easy integration into tight spaces

Compatible with a range of CAD file formats for easy design processes

Supports high temperature resilience up to 245°C for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy