TE Connectivity 5176378 Series Board PCB Header, 60 Contact(s), 1.27 mm Pitch, Shrouded

Subtotal (1 pack of 15 units)*

£255.54

(exc. VAT)

£306.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£255.54£17.036

*price indicative

RS Stock No.:
473-551
Distrelec Article No.:
304-65-281
Mfr. Part No.:
5176378-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5176378

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

60

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

1.27mm

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
JP
The TE Connectivity 1.27FHBB connector is engineered for exceptional performance in demanding applications. Designed with precision, this connector facilitates seamless connections within various electronic setups, ensuring reliability and durability. The product's robust design accommodates wave solder capabilities up to 265°C, meeting the evolving needs of modern electronics. Furthermore, compliance with stringent regulations such as EU RoHS and ELV directives underscores its commitment to safety and environmental sustainability. Its integration into your projects guarantees not just functionality but also adherence to industry standards, making it an ideal choice for enthusiasts and professionals alike seeking high-quality connectivity solutions.

Wave solder capable, ensuring efficient assembly processes

EU RoHS and ELV directives compliant for environmentally responsible use

Supports a variety of compatible parts for enhanced flexibility

Low halogen content, promoting responsible material choices

Comprehensive documentation available for compliance verification

Versatile applications across different sectors, from consumer electronics to industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy