TE Connectivity AMPMODU Series Right Angle Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 473-217
- Distrelec Article No.:
- 304-50-160
- Mfr. Part No.:
- 1-825437-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-217
- Distrelec Article No.:
- 304-50-160
- Mfr. Part No.:
- 1-825437-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 15 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 15 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB mount header is engineered to facilitate seamless board-to-board connections with its right-angle orientation and breakaway design. Tailored for 15-position applications, this connector ensures optimal performance with a 2.54 mm centreline. Its robust construction employs a durable PBT housing, allowing it to withstand a variety of operating conditions, including a temperature range from -65 to 105 °C. Easy to mount and align, this connector is designed for essential signal applications, making it a reliable choice for demanding electronic environments. The component meets stringent industry standards, ensuring compatibility and longevity, while the nickel and gold plate underplating provide superior conductivity, promoting efficient signal transmission.
Durable construction ensures long-lasting performance in various applications
Right-angle orientation simplifies PCB design by saving space
Breakaway design promotes easy assembly and versatility in configurations
Designed for efficient signal transmission in demanding environments
Compatible with a variety of agency standards, ensuring broad applicability
PBT housing material provides excellent resistance to harsh environmental conditions
Allows for through-hole solder termination for secure connections
Lightweight design reduces overall board weight while maintaining strength
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board Pin Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
