TE Connectivity 1747025 Series Straight PCB Connector, 500 μm Pitch
- RS Stock No.:
- 473-135
- Distrelec Article No.:
- 304-64-846
- Mfr. Part No.:
- 1747025-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-135
- Distrelec Article No.:
- 304-64-846
- Mfr. Part No.:
- 1747025-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1747025 | |
| Product Type | PCB Connector | |
| Pitch | 500μm | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1747025 | ||
Product Type PCB Connector | ||
Pitch 500μm | ||
Orientation Straight | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector is designed for precision applications, featuring a unique 0.5mm pitch that ensures optimal performance and reliability. Engineered for efficient taping, the embossed design allows for streamlined integration into various systems, making it an ideal choice for both automotive and industrial applications. With a robust construction that adheres to stringent compliance standards, this connector not only meets but exceeds industry expectations for quality and safety. Its advanced features cater to both the current and future needs of engineers and designers, securing its place as a valuable component in innovative projects. Customers can expect enhanced connectivity that supports high-density designs while maintaining integrity under varying environmental conditions.
Embossed design facilitates easy handling and orientation during assembly
Crafted to withstand reflow soldering processes at temperatures up to 245°C
Eco-friendly construction, complying with EU RoHS and halogen-free standards
Low haulage requirements, ensuring seamless integration in compact spaces
Versatile applications across automotive and industrial sectors
Availability of CAD files supports design visualisation and prototyping
Comprehensive documentation enhances user understanding and compliance
Related links
- TE Connectivity 1747025 Series Right Angle Board PCB Header 0.5 mm Pitch
- TE Connectivity 1747035 Series Straight PCB Connector Unshrouded
- TE Connectivity 1747 Series Straight Through Hole PCB Connector Unshrouded
- TE Connectivity 1747 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- TE Connectivity LP 6.2 Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity RAST Series Straight Cable PCB Connector 5 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight DIN Rail PCB Connector 10.16 mm Pitch, 3 Row
