TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 58 units)*

£249.03

(exc. VAT)

£298.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£249.03£4.294

*price indicative

RS Stock No.:
472-653
Distrelec Article No.:
304-63-886
Mfr. Part No.:
1-2842128-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

20

Housing Material

Polyamide Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, offering heightened reliability and efficiency in connectivity solutions. With 20 positions arranged in a 2 mm centreline, this connector facilitates seamless integration in various electronic assemblies. The breakaway design ensures easy and flexible assembly while maintaining a secure connection, perfect for applications requiring durability under demanding conditions. Crafted with high-quality materials, including a nickel and gold-plated contact surface, this connector is engineered to support operations with superior performance, even in extreme temperatures. This connector not only meets stringent industry standards but also assures compliance with critical directives such as EU RoHS and REACH. Its compact design provides space-saving advantages, making it an excellent choice for modern electronic devices where every millimetre counts.

Vertical mounting orientation to optimise space in electronic designs

Breakaway header type allows for customisable configuration and ease of use

Constructed with robust PA9T GF material for enhanced durability

Designed to endure a wide operating temperature range of -40 to 125 °C

Complies with UL 94V-0 flammability rating, guaranteeing safety in applications

Offers reliable performance with a maximum current rating of 2 A

Available in tube packaging for convenient handling and storage

Compatible with a variety of PCB thicknesses to cater to different design requirements

Engineered for through-hole solder termination ensuring strong mechanical bonds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy