Molex 53258 Series Vertical Board PCB Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-129
- Distrelec Article No.:
- 304-62-631
- Mfr. Part No.:
- 53258-1529
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-129
- Distrelec Article No.:
- 304-62-631
- Mfr. Part No.:
- 53258-1529
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53258 | |
| Current | 5.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53258 | ||
Current 5.5A | ||
Pitch 3.5mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- KR
The Molex Mighty-spox header is expertly crafted for reliable wire-to-board applications. Designed to accommodate a 3.50mm pitch and 15 circuits, this vertical connector offers a robust solution for your PCB needs. With a Durable brass (CuZn) contact material, it ensures long-lasting performance and compliance with various industry standards. Ideal for power applications, it supports a maximum current of 5.5A and a voltage of 250V, making it versatile for various electronic projects. Its thoughtful construction includes a fully shrouded design and a straightforward through-hole termination style, enhancing ease of use and integration into existing systems.
Designed for high-performance wire-to-board applications with a clear focus on reliability
Utilises Durable brass contacts to withstand demanding operational conditions
Supports significant current and voltage ratings, making it suitable for a range of electronic applications
Fully shrouded design adds an extra layer of protection against accidental disconnections
Vertical orientation aligns well with space-constrained PCB layouts
Easy integration due to its through-hole termination style, Ideal for efficient assembly
Compliant with critical industry standards, ensuring peace of mind in regulatory environments
Low weight contributes to the overall efficiency of the assembly process
Related links
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity 350738-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350837-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
