Molex 53258 Series Vertical Through Hole PCB Header, 11 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-617
- Distrelec Article No.:
- 304-62-630
- Mfr. Part No.:
- 53258-1129
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£207.63
(exc. VAT)
£249.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £207.63 | £1.038 |
*price indicative
- RS Stock No.:
- 478-617
- Distrelec Article No.:
- 304-62-630
- Mfr. Part No.:
- 53258-1129
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53258 | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53258 | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- KR
The Molex Mighty-spox header offers exceptional versatility for various power and wire-to-board applications. Designed with a convenient 3.50mm pitch and vertical orientation, it accommodates up to 11 circuits, ensuring reliable connections while maintaining Compact dimensions. Manufactured from high-quality brass with tin plating, this product guarantees durability and performance under demanding conditions. Whether you are enhancing your PCB designs or replacing existing components, this header delivers a seamless integration, backed by robust compliance with industry standards. Its well-thought-out features, like through-hole termination and a shrouded design, ensure secure and efficient mating while simplifying the assembly process. Experience the Ideal blend of innovation and reliability with this header, crafted for the modern electronics landscape.
Designed for compatibility with Mighty-SPOX receptacle housings, facilitating effortless assembly
Durability tested for a maximum of 30 mating cycles, ensuring longevity and reliability
Features through-hole termination style for easy PCB placement and soldering
Accommodates a wide temperature range from -40° to +105°C, suitable for diverse environments
Includes a locking mechanism for secure connections, preventing accidental disengagement
Shrouded design promotes improved safety and protection against misalignment during mating
Related links
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
