TE Connectivity 530733 Series Right Angle Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-114
- Distrelec Article No.:
- 303-30-726
- Mfr. Part No.:
- 530733-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£327.53
(exc. VAT)
£393.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £327.53 |
*price indicative
- RS Stock No.:
- 472-114
- Distrelec Article No.:
- 303-30-726
- Mfr. Part No.:
- 530733-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 530733 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 530733 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for seamless integration in various electronic applications, featuring a right-angle orientation for efficient space management on printed circuit boards. Ideal for board-to-board connections, this connector accommodates up to 80 positions, ensuring a robust and reliable electrical interconnection. With its partially shrouded design and gold-plated contacts, it ensures excellent signal integrity and durability, making it suitable for both power and signal applications. Engineered with precision, this product not only simplifies installation but also enhances the reliability of your electronic devices in a wide range of operating environments, withstanding temperatures from -65 to 125 °C. Whether for industrial, automotive or consumer electronics, this header offers versatility and performance you can trust.
Gold-plated contacts enhance signal integrity and corrosion resistance
Matte finish on contacts provides reliable mating performance
Constructed from durable Liquid Crystal Polymer for increased longevity
Keyed mating alignment ensures secure connections
Compatible with through hole solder termination method
Ideal for a variety of applications, including power and signal
UL 94V-0 rated for flammability safety
Related links
- TE Connectivity 530733 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Free Height Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
