TE Connectivity 530733 Series Right Angle Board PCB Header, 110 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£197.48

(exc. VAT)

£236.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.48

*price indicative

RS Stock No.:
476-582
Distrelec Article No.:
303-31-960
Mfr. Part No.:
530733-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

530733

Product Type

PCB Header

Current

1.5A

Pitch

1.27mm

Number of Contacts

110

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

8.5mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

60V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for precision and reliability in board-to-board connections, offering an innovative solution for applications requiring 110 positions in a compact layout. The right-angle configuration allows for easy integration into various PCB designs, optimising space while maintaining essential performance standards. Constructed with a focus on robust mechanical interconnectivity, this header features a partially shrouded design and is plated with gold, ensuring effective signal integrity and resilience against wear over time. With the ability to withstand a dielectric voltage of up to 600 VAC, it is well-suited for both power and signal applications. Its exceptional design and quality components make it an ideal choice for engineers seeking dependable solutions in their electronic assemblies.

Brass contact base material provides superior conductivity and durability

Compatible with through-hole solder termination for strong PCB attachment

Mating alignment features ensure precise and secure connections

UL 94V-0 rated for enhanced safety in flammability standards

Compatible with wave solder processes, simplifying assembly

Recommended operating temperature range supports diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy