TE Connectivity 5120531 Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, Unshrouded
- RS Stock No.:
- 471-919
- Distrelec Article No.:
- 304-54-214
- Mfr. Part No.:
- 5120531-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£1,528.01
(exc. VAT)
£1,833.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,528.01 | £5.093 |
*price indicative
- RS Stock No.:
- 471-919
- Distrelec Article No.:
- 304-54-214
- Mfr. Part No.:
- 5120531-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5120531 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 64 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5120531 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 64 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle represents a cutting-edge solution for vertical board-to-board connectivity, optimally designed for applications requiring a high density of 64 positions at a precise 1 mm centreline. With its compact dimensions and robust thermal performance, this connector is perfect for modern electronic environments. Featuring an all-black thermoplastic housing, it offers not just aesthetic appeal but also contributes to enhanced functionality and reliability in demanding conditions. The product is engineered to support surface mount technology, ensuring ease of assembly while securing electrical stability. As an active component in todays evolving market, its features cater to engineers looking for dependable and efficient solutions in PCB connectivity.
Designed for vertical PCB mounting to save space in electronic applications
Accommodates a total of 64 positions, making it suitable for high-density connections
Constructed with a gold-plated surface for enhanced conductivity and durability
Offers parallel board-to-board configuration for flexible design options
Includes provisions for stackable configurations, adding versatility to assembly
Operates effectively within a broad temperature range of -55°C to 110°C
Incorporates features for differential signalling, ensuring high-speed data transmission
Well-suited for signal applications, providing reliable performance across various devices
Manufactured in compliance with industry standards, ensuring reliability and safety
Low halogen content makes it a more environmentally friendly choice for electronic components
Related links
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-5120 Series Vertical PCB PCB Header 1 mm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
