TE Connectivity 53172 Series Straight PCB PCB Header, 30 Contact(s), 0.1 in Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-871
- Distrelec Article No.:
- 303-27-785
- Mfr. Part No.:
- 531722-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£679.59
(exc. VAT)
£815.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £679.59 |
*price indicative
- RS Stock No.:
- 469-871
- Distrelec Article No.:
- 303-27-785
- Mfr. Part No.:
- 531722-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53172 | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/110-19) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53172 | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/110-19) | ||
- COO (Country of Origin):
- US
The TE Connectivity PIN connector offers innovative design, making it an ideal solution for various applications requiring reliable connections. Engineered with precision, this component ensures seamless connectivity in demanding environments. Its robust construction is complemented by mil-spec standards, making it suitable for military applications, while the compatibility with wave soldering processes enhances its versatility in manufacturing. By adhering to stringent compliance regulations, this connector not only meets industry standards but also prioritises user safety. Embrace high-performance functionality while streamlined integration supports efficiency and productivity in your projects.
Designed to meet military specifications for enhanced reliability
Offers compatibility with wave soldering processes for easy assembly
Constructed with durable materials ensuring long-lasting performance
Provides a compact solution for space-constrained applications
Facilitates secure connections essential for critical operations
Compliant with EU directives, ensuring environmentally responsible usage
Related links
- TE Connectivity 53172 Series Right Angle Through Hole PCB Header 2 Row, Shrouded
- TE Connectivity 53172 Series Right Angle Through Hole PCB Header 2 Row, Unshrouded
- TE Connectivity 530340 Series Straight Board PCB Header 0.1 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
