TE Connectivity 53172 Series Right Angle Through Hole PCB Header, 60 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 481-124
- Distrelec Article No.:
- 304-50-038
- Mfr. Part No.:
- 531721-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-124
- Distrelec Article No.:
- 304-50-038
- Mfr. Part No.:
- 531721-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53172 | |
| Product Type | PCB Header | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, Mil-Spec: M55302/110-13 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53172 | ||
Product Type PCB Header | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, Mil-Spec: M55302/110-13 | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Row Box Pin 60 Pos R/A is an intricately designed connector solution tailored for a diverse range of applications, ensuring reliability and outstanding performance. It is particularly engineered to excel in environments where durability and precision are paramount, rendering it an ideal choice for military, aerospace, and industrial sectors. The combination of a right-angle design with a 60 position pin configuration facilitates efficient space utilisation while maintaining seamless connection integrity. This product not only adheres to strict regulatory requirements but also offers ease of installation and compatibility with various components, further expanding its versatility for users seeking dependable connectivity options.
Designed to meet stringent Mil-Spec standards for enhanced reliability
Right-angle configuration optimises space in compact applications
60 position pin layout allows for versatile connectivity solutions
Durable construction ensures longevity even in demanding environments
Compatible with multiple components for greater operational flexibility
Wave solder capable to 265°C, enhancing assembly options
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Related links
- TE Connectivity 53172 Series Right Angle Through Hole PCB Header 2 Row, Shrouded
- TE Connectivity 53172 Series Straight PCB PCB Header 0.1 in Pitch Shrouded
- TE Connectivity 531722 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity IMPACT Series Right Angle PCB PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity 1747 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
