Molex 53375 Series Vertical Through Hole PCB Header, 15 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-818
- Distrelec Article No.:
- 304-57-428
- Mfr. Part No.:
- 53375-1510
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-818
- Distrelec Article No.:
- 304-57-428
- Mfr. Part No.:
- 53375-1510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53375 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Kinked Pin | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53375 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyester | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Kinked Pin | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- KR
The Molex Mini-Lock PCB header is designed to provide a reliable and efficient solution for wire-to-board applications. Engineered with a pitch of 2.50mm, it features a single row and a vertical orientation, making it an Ideal choice for tight spaces. The connectors kinked pins ensure a secure fit through the hole, while its tin plating enhances durability and connectivity. With a maximum current of 3.0A and a voltage tolerance of 250V AC/DC, this component meets various electrical needs with confidence. The product is packaged in a convenient bag, making it easy to handle and store, ensuring that you have what you need when embarking on your next project. Whether you're working in a professional setting or on a DIY venture, this PCB header delivers performance you can trust.
Ideal for signal applications in wire-to-board configurations
Meets stringent electrical standards for current and voltage
Helps Streamline your assembly process with concise packaging
Compatible with a range of receptacles for versatile usage
Offers enhanced protection with a fully shrouded design
Durable material ensures long-lasting performance in various environments
Robust tolerance to extreme operating temperatures
Related links
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch, 1 Row
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
