Molex 53426 Series Right Angle Through Hole PCB Header, 15 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-089
- Distrelec Article No.:
- 304-62-665
- Mfr. Part No.:
- 53426-1510
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-089
- Distrelec Article No.:
- 304-62-665
- Mfr. Part No.:
- 53426-1510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53426 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Kinked Pin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53426 | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyester | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Kinked Pin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB header seamlessly combines robust performance with meticulous design, tailored for precision wire-to-board applications. Featuring a right-angle orientation and kinked pins, this product ensures secure connections even in constrained spaces. The header accommodates 15 circuits and is crafted from high-grade materials, promising longevity and reliability. Its natural resin construction coupled with tin plating offers excellent durability and resistance against wear, making it Ideal for various environments. The Mini-Lock series champions user-friendly features, such as a positive lock mechanism that guarantees a secure fit, further enhancing the overall user experience. This versatile component is engineered to meet the demands of modern electronics, providing a dependable solution for intricate signal connections.
Constructed with Phosphor Bronze for enhanced durability
Optimised for maximum electrical performance with a 3.0A current rating
Supports a wide operational temperature range for diverse applications
Tray packaging simplifies handling and storage during installation
Fully shrouded design optimises safety around connections
Related links
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
