Molex 53375 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-085
- Distrelec Article No.:
- 304-57-424
- Mfr. Part No.:
- 53375-0710
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£161.00
(exc. VAT)
£193.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.00 | £0.322 |
*price indicative
- RS Stock No.:
- 481-085
- Distrelec Article No.:
- 304-57-424
- Mfr. Part No.:
- 53375-0710
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53375 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Kinked Pin | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53375 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Kinked Pin | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- KR
The Molex Mini-Lock PCB header offers a unique blend of reliability and innovation, tailored for demanding applications. Engineered specifically for a 2.50mm pitch, it features a single-row, vertical orientation with kinked pins, ensuring superior fastening and stability in through-hole mounting. With an Active status and designed for signal wire-to-board applications, this component delivers robust performance suited for modern electronics. Its tin plating not only enhances conductivity but also provides excellent resistance against wear over time. The products design prioritises ease of use, featuring positive lock functionality, which assures secure connections that can withstand rigorous operational conditions.
Vertical orientation optimises space on the PCB while maintaining accessibility
Locking mechanism enhances connection integrity and prevents accidental disconnection
Features a PCB locator for accurate alignment during installation
Compatible with several receptacles, ensuring versatility across applications
Durability against multiple mating cycles enhances overall longevity
Designed with a recommended PCB thickness for Ideal and secure installation
Related links
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch, 1 Row
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
