Molex 53375 Series Vertical Board PCB Header, 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

£239.58

(exc. VAT)

£287.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£239.58£0.266

*price indicative

RS Stock No.:
471-945
Distrelec Article No.:
304-62-660
Mfr. Part No.:
53375-0390
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53375

Pitch

2.5mm

Current

3A

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

IEC-62474, REACH, RoHS

Voltage

25V

COO (Country of Origin):
JP
The Molex 2.50mm Pitch Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Positive Lock offers a dependable wire-to-board connection in Compact designs. The positive lock feature ensures secure mating and prevents accidental disconnection. Right-angle through hole design allows efficient PCB layout and sturdy mounting.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy