TE Connectivity 51768 Series Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-687
- Distrelec Article No.:
- 304-54-233
- Mfr. Part No.:
- 5176837-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.40 | £0.892 |
*price indicative
- RS Stock No.:
- 469-687
- Distrelec Article No.:
- 304-54-233
- Mfr. Part No.:
- 5176837-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51768 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | AMPMODU | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51768 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System AMPMODU | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- SG
The TE Connectivity 2MM connector stands out as a premium interconnection solution specifically designed for reliable performance in challenging applications. Boasting an advanced engineering design, this product ensures robust connectivity while maintaining a compact footprint. Ideal for various industries, including telecommunications and industrial automation, it excels in demanding environments without the compromise on quality or compliance. Its exceptional solder process capability supports high-temperature applications, making it versatile for contemporary electronic designs. With a focus on compliance, this connector aligns with stringent EU directives, fostering environmentally responsible manufacturing.
Compact design enhances space efficiency in electronic assemblies
Advanced connector technology ensures long-lasting performance
Meets stringent EU RoHS and ELV compliance for safety
Wave solder capable, supporting high-temperature processes
Low halogen levels contribute to environmental sustainability
Compatible with a range of other TE products for versatile applications
Related links
- TE Connectivity 51768 Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
