TE Connectivity 51768 Series Horizontal Board PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 120 units)*

£172.44

(exc. VAT)

£206.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.44£1.437

*price indicative

RS Stock No.:
478-795
Distrelec Article No.:
304-54-234
Mfr. Part No.:
5176837-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

51768

Product Type

PCB Header

Pitch

2mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

18

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
SG
The TE Connectivity PCB Mount Header is expertly designed for horizontal and right-angle board-to-board connections, making it an ideal choice for compact electronic assemblies. This connector features a robust construction with 18 positions and a 2 mm centreline that ensures reliable signal transmission. The unshrouded design allows for easy mating without alignment features, thus simplifying the installation process. Perfect for applications requiring high density in minimal space, this product not only meets but exceeds operational standards, operating efficiently within a temperature range of -40 to 105 °C. With gold-plated contacts, it delivers exceptional durability and performance, making it suitable for a variety of demanding applications.

Designed for seamless integration into tight spaces and high-density environments

Unshrouded configuration allows for easy engagement and disengagement

Constructed with high-quality materials for enhanced longevity

Capable of withstanding a wide operating temperature range, ensuring versatility

Features a through-hole soldering method for reliable PCB attachment

Complies with leading industry standards for safety and quality assurance

Suitable for diverse signal circuit applications

Allows for fully loaded contact configurations to support robust electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy