TE Connectivity AMP-DUAC Series Straight Through Hole PCB Connector, 8 Contact(s), Unshrouded

Subtotal (1 pack of 300 units)*

£213.08

(exc. VAT)

£255.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.08£0.71

*price indicative

RS Stock No.:
469-481
Distrelec Article No.:
304-49-300
Mfr. Part No.:
1-794305-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-DUAC

Product Type

PCB Connector

Number of Contacts

8

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Maximum Operating Temperature

265°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity connector header is expertly designed to enhance connectivity in power applications, offering robust performance and reliability. Engineered for precision, this connector assembly stands as a testament to quality, suitable for various demanding environments. With low halogen content, it aligns with modern compliance standards, ensuring that your operations not only meet but exceed regulatory expectations. Thanks to its advanced materials and construction, this assembly provides lasting durability under challenging conditions, making it an ideal choice for professionals who prioritise both safety and efficiency in their projects.

Designed for wave solder applications, ensuring compatibility with high-temperature processes

Constructed with low halogen materials for enhanced environmental compliance

Includes multiple connector options, facilitating a diverse range of applications

Offers a robust design that supports reliable long-term performance under heavy use

Backed by extensive documentation and support resources for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy