TE Connectivity 1-828588-4 Series PCB Header, 14 Contact(s), 2 Row
- RS Stock No.:
- 469-393
- Distrelec Article No.:
- 304-49-310
- Mfr. Part No.:
- 1-828588-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.40 | £1.487 |
*price indicative
- RS Stock No.:
- 469-393
- Distrelec Article No.:
- 304-49-310
- Mfr. Part No.:
- 1-828588-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-828588-4 | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-828588-4 | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity Innovative Header combines durability and performance, designed to meet the evolving needs of modern applications. With its superior latch mechanism and robust construction, this component excels in providing reliable connections while ensuring ease of use and installation. The thoughtful design enhances overall functionality, making it an ideal choice for various industry requirements where dependability is paramount. Its remarkable specifications cater to high-performance needs, demonstrating TE connectivity's commitment to quality and engineering excellence.
Designed with a secure latch mechanism for enhanced reliability
Constructed to withstand demanding environmental conditions
Facilitates straightforward installation and maintenance
Offers high compatibility across multiple applications
Ensures long-lasting performance even in rigorous use
Related links
- TE Connectivity 1-1470109-4 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- TE Connectivity AMP CT Series Panel PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
