TE Connectivity 1-1470109-4 Series Vertical Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-912
Distrelec Article No.:
304-53-371
Mfr. Part No.:
1-1470109-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-1470109-4

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3mm

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

3mm

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity Mount Header is expertly designed for seamless vertical wire-to-board connections, making it an ideal choice for your electronic assembly needs. Featuring a compact 2 mm centreline, this fully shrouded header delivers robust, reliable performance across a variety of applications. Its unique design accommodates 14 positions in a two-row configuration, allowing for an efficient use of space on printed circuit boards. This connector is specifically built to provide excellent signal integrity and efficient operation, ensuring that your devices perform optimally under diverse conditions. With high-quality tin plating and a sturdy construction, the header guarantees durability and performance you can trust, enhancing the longevity and resilience of your connections. Whether you are developing consumer electronics or industrial equipment, this product stands out for its robust specifications and varied applications.

Crafted for PCB mounting with a vertical orientation

Employs a fully shrouded header type for enhanced protection

Robust contact design facilitates reliable connections

Operates effectively within a wide temperature range

Features a compact design that maximises PCB real estate

Constructed from high-temperature thermoplastic for added durability

Integrates into existing wire-to-board configurations effortlessly

Supports a maximum current rating for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy