TE Connectivity 103906-3 Series Right Angle PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-343
- Distrelec Article No.:
- 304-48-490
- Mfr. Part No.:
- 103906-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-343
- Distrelec Article No.:
- 304-48-490
- Mfr. Part No.:
- 103906-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 103906-3 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 103906-3 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Innovative PCB mount header is designed to streamline wire-to-board connections while ensuring robust performance in demanding applications. With a right-angle orientation and a fully shrouded header type, it offers a pragmatic solution for tight spaces, maintaining connectivity integrity. Ideal for signal circuit applications, its durable construction and sophisticated design ensure longevity and reliability in various environments. The connector accommodates a 2.54 mm centreline, which optimises space without compromising on connectivity standards. Enhanced by gold plating and a reliable through-hole soldering method, this connector not only meets but exceeds industry expectations for performance and compliance, giving you peace of mind for your electronic projects.
Compact design maximises space efficiency on PCBs
Gold plating enhances conductivity and corrosion resistance
Through-hole soldering allows for secure and stable connections
Fully shrouded header prevents accidental misalignment during mating
Designed for reliability in both commercial and sensitive electronic applications
Single-row configuration simplifies installation and maintenance
Supports operational temperatures from -65 to 105 °C, ensuring adaptability in extreme conditions
Polarised locking mechanisms provide secure and reliable mating
Low termination resistance optimises signal integrity
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Molex 171974 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
