TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-408
- Distrelec Article No.:
- 304-48-491
- Mfr. Part No.:
- 103906-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 210 units)*
£280.59
(exc. VAT)
£336.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £280.59 | £1.336 |
*price indicative
- RS Stock No.:
- 480-408
- Distrelec Article No.:
- 304-48-491
- Mfr. Part No.:
- 103906-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed with a right-angle orientation, enhancing space efficiency in wire-to-board applications. It features a fully shrouded design, providing superior protection for connections in challenging environments. Ideal for various circuit applications, this header ensures reliable signal integrity while accommodating up to six positions for flexible connectivity solutions. The gold contact plating offers excellent conductivity, ensuring long-lasting performance. Its robust construction allows for efficient through-hole solder termination, making it an ideal component for both industrial and consumer electronic products.
Designed for reliable wire to board connections enhancing overall system integrity
A right angle orientation optimises space within enclosures and PCBs
Fully shrouded housing offers enhanced protection against environmental factors
Gold contact plating ensures superior conductivity and reduces contact wear
Supports a maximum operating temperature range suitable for diverse applications
Through hole termination method simplifies installation and enhances mechanical stability
Low halogen content in materials reduces environmental impact and promotes sustainability
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
