TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-009
Distrelec Article No.:
304-58-281
Mfr. Part No.:
1969804-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Current

12A

Pitch

6.35mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

UL 94V-0, VDE

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to offer a reliable solution for wire-to-board connectivity, ensuring robust performance in electronic applications. Featuring a vertical orientation and fully shrouded design, it supports a 4-position configuration and a 6.35 mm centreline for optimal space efficiency. The header's pre-tin plating enhances solderability, while its durable nylon housing withstands demanding operating conditions. This connector is perfect for applications requiring dependable electrical connections and is suitable for a variety of industries, making it an essential component in your electronic toolkit.

Designed for PCB applications, providing stability and reliability

Supports vertical mounting, ideal for space-constrained assemblies

Fully shrouded headers offer enhanced protection against mechanical stress

Pre-tin plating facilitates efficient soldering during assembly

Constructed from nylon to withstand tough environmental conditions

Rated for high operational voltages, ensuring broad compatibility

Offers ease of installation with through-hole soldering capabilities

Suitable for power circuit applications, effectively managing electrical loads

Incorporates locking tab for secure mating and connection retention

Complies with multiple regulatory standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy