TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 264 units)*

£375.03

(exc. VAT)

£450.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£375.03£1.421

*price indicative

RS Stock No.:
468-983
Distrelec Article No.:
304-50-571
Mfr. Part No.:
215299-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.1mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Receptacle is an essential component designed for seamless board-to-board connections. Engineered with an 8-position configuration and a 2.54 mm centreline, this fully shrouded connector guarantees robust performance in various applications. Its vertical orientation simplifies the PCB layout while ensuring efficient space utilisation. The gold plating enhances conductivity, delivering superior electrical performance while maintaining reliable mechanical strength. Ideal for both general and specialised electronic applications, this receptacle boasts durability along with an elegant aesthetic, making it a perfect choice for modern designs. With a temperature tolerance ranging from -65 to 125 °C, it is suitable for a wide range of environments, ensuring consistent functionality and longevity.

Designed for easy PCB integration with a top mating entry location

Constructed from high-quality polyester reinforced with glass fibres for durability

Offers a standard connector profile for versatile mounting options

Has a retention type that ensures secure solder tail connections

Features a closed entry housing for enhanced contact protection

Solder process compatible, optimising assembly efficiency with wave soldering capabilities

Compliant with multiple international directives, ensuring environmental safety standards

Supports stackable configurations, facilitating space-saving designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy