TE Connectivity AMP Series Right Angle Through Hole PCB Header, 6 Contact(s)
- RS Stock No.:
- 468-785
- Distrelec Article No.:
- 304-49-620
- Mfr. Part No.:
- 208116-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£209.44
(exc. VAT)
£251.33
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £209.44 | £5.236 |
*price indicative
- RS Stock No.:
- 468-785
- Distrelec Article No.:
- 304-49-620
- Mfr. Part No.:
- 208116-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Orientation | Right Angle | |
| Connector System | Metrimate | |
| Mount Type | Through Hole | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Orientation Right Angle | ||
Connector System Metrimate | ||
Mount Type Through Hole | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Pin header assembly, 6P, is designed to provide robust connectivity solutions for a variety of electronic applications. This component features a compact and user-friendly design, tailored specifically to enhance device reliability and streamline assembly processes. Built with high-quality materials to withstand demanding operational environments, it ensures long-lasting performance and durability. With a wave solder capability of up to 265°C, this pin header is well-suited for high-temperature soldering processes, ensuring excellent integrity and electrical connectivity. Users will appreciate its versatility, thereby making it a preferred choice for both industrial and consumer electronics. Free from hazardous materials, this product aligns with essential compliance directives, ensuring safety and compliance in your project specifications.
Delivers reliable electrical connection in various applications
Compact design promotes easy integration into tight spaces
High-temperature wave solder capability enhances assembly efficiency
Durable construction ensures longevity and performance consistency
Compliant with EU RoHS and REACH regulations for safety and environmental responsibility
Adaptable for use in industrial and consumer applications
Facilitates quick and secure connections to streamline assembly processes
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle PCB Header 3 Row
- TE Connectivity AMP Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
