TE Connectivity Champ Series Straight Cable IDC Connector, 50 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 468-733
- Distrelec Article No.:
- 304-52-584
- Mfr. Part No.:
- 1734098-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£464.49
(exc. VAT)
£557.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £464.49 | £9.29 |
*price indicative
- RS Stock No.:
- 468-733
- Distrelec Article No.:
- 304-52-584
- Mfr. Part No.:
- 1734098-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Series | Champ | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 50 | |
| Housing Material | Polyester | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 1.27mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Series Champ | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 50 | ||
Housing Material Polyester | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 1.27mm | ||
Termination Type IDC | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is meticulously engineered to facilitate wire-to-board connections, featuring a compact design tailored for applications requiring precision and reliability. With its 50 positions and a 1.27 mm centreline, this connector assembly aligns perfectly with flat ribbon cables, making it an ideal choice for a variety of electronic devices. The black housing not only offers a sleek aesthetic but also ensures robust durability under varying environmental conditions. Designed to handle operational temperatures from -35 to 85 °C, this connector is suitable for both commercial and industrial applications. Its innovative insulation displacement (IDC) termination method simplifies installation and enhances overall connection integrity, ensuring seamless performance in critical applications.
50 positions allow for efficient connection in dense configurations
1.27 mm centreline pitch optimises space utilisation on PCBs
Insulation displacement termination method ensures quick and reliable connectivity
Constructed from durable polyester housing for enhanced longevity
Black colour provides a professional look while integrating effortlessly into various designs
RoHS compliant materials safeguard against hazardous substances
Wave solder capable at 265°C to accommodate modern assembly processes
Low halogen content ensures a more environmentally friendly product
Compatible with flat ribbon cables, promoting versatility in applications
Related links
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
