TE Connectivity 2-1445 Series Vertical PCB Header, 7 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 467-650
- Distrelec Article No.:
- 304-58-311
- Mfr. Part No.:
- 2-1445093-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
£200.20
(exc. VAT)
£240.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £200.20 | £1.668 |
*price indicative
- RS Stock No.:
- 467-650
- Distrelec Article No.:
- 304-58-311
- Mfr. Part No.:
- 2-1445093-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1445 | |
| Product Type | PCB Header | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MICRO MATE N LOK Connector SYSTEM | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1445 | ||
Product Type PCB Header | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MICRO MATE N LOK Connector SYSTEM | ||
Contact Plating Gold | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro multi-row header assembly offers robust and reliable connectivity solutions for various applications. Engineered with precision, this component is designed for seamless integration into diverse systems, ensuring high-performance data transmission and power delivery. With its low halogen content and compliance with essential environmental directives, it provides peace of mind for manufacturers focused on sustainable practices. This assembly not only meets stringent quality standards but also reflects the commitment to innovation that the brand embodies. Ideal for both professional and industrial use, this product is an excellent choice for projects where durability and performance are paramount.
Designed for easy integration into multiple device applications
Ensures effective connectivity with low halogen materials for enhanced environmental safety
Capable of withstanding high temperatures during the soldering process
Offers compliance with EU directives for RoHS and REACH, guaranteeing responsible manufacturing
Delivers reliable performance with an optimised design for electrical efficiency
Manufactured to meet rigorous quality standards for dependable long-term usage
Provides an extensive range of compatible parts for versatile assembly options
Related links
- TE Connectivity 2-1445093 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
