TE Connectivity 207602-1 Series PCB Header, 12 Contact(s)

Subtotal (1 pack of 20 units)*

£228.36

(exc. VAT)

£274.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.36£11.418

*price indicative

RS Stock No.:
467-285
Distrelec Article No.:
304-51-750
Mfr. Part No.:
207602-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

207602-1

Number of Contacts

12

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Premium strain relief kit designed for versatile use in enhancing the reliability of electrical connections. The rectangular boots and strain relief feature a robust nylon construction, ensuring long-lasting performance in demanding environments. With an impressive operating temperature range of -55 to 130 °C, this product is ideal for a variety of industrial applications. Its 12-position configuration allows for efficient connectivity, making it a vital component in optimising electrical systems. The sleek black design not only enhances the aesthetic quality of installations but also provides essential protection from environmental factors. Offering both functionality and durability, this strain relief kit is a must-have for professionals seeking reliable performance and peace of mind in their electrical setups.

Constructed from high-quality nylon for enhanced durability

Designed specifically for rectangular connectors, ensuring a perfect fit

Facilitates easy installation and maintenance, saving valuable time

Offers effective strain relief, reducing the risk of electrical failures

Compliant with industry standards, ensuring reliability and safety

Compact design aids in optimising space within electrical enclosures

Related links