TE Connectivity 179248 Series PCB Header, 12 Contact(s), Unshrouded

Subtotal (1 tube of 20 units)*

£179.06

(exc. VAT)

£214.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£179.06£8.953

*price indicative

RS Stock No.:
473-103
Distrelec Article No.:
304-49-430
Mfr. Part No.:
179248-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

179248

Number of Contacts

12

Shrouded/Unshrouded

Unshrouded

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity dynamic board connector is engineered for excellence, designed to cater to the demanding requirements of modern manufacturing and assembly environments. This innovative assembly is distinguished by its robust construction and exceptional performance characteristics, ensuring reliability across a spectrum of applications. Built with superior technology, it not only meets but exceeds industry standards, making it an ideal choice for professionals seeking durable and efficient solutions. The assembly's compliance with essential environmental directives highlights its commitment to sustainability, affirming its suitability for eco-conscious projects.

Complies with EU RoHS and ELV directives, promoting environmental responsibility

Wave solder capability allows for high-temperature process adaptability

Halogen content indicates suitability for specific application scenarios

Thorough compliance documentation ensures transparency and trust

Designed for ease of integration into existing systems, boosting productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy