HARTING har-modular PCB Connector Containing 2 x Angled Male Guidance Modules

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.30

(exc. VAT)

£9.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.30
10 - 24£7.64
25 +£6.89

*price indicative

RS Stock No.:
742-727
Mfr. Part No.:
02510000002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

PCB Connector

Product Type

PCB Connector Kit

Kit Contents

2 x Angled Male Guidance Modules

Standards/Approvals

UL

Series

har-modular

COO (Country of Origin):
RO
The HARTING male angled connector is designed for PCB mounting, providing reliable electrical connections in various industrial applications. With a robust polyamide housing, it offers durability and compliance with international standards, ensuring optimal performance and safety.

Features & Benefits


Male connector ensures secure electrical connections

Pre-assembled design simplifies installation

Supports reflow and wave soldering for versatile mounting options

Angled orientation optimises space on PCB

Performance level 1 according to IEC 60603-2 ensures high reliability

Durable polyamide housing withstands demanding conditions

Operates from −55 °C to 125 °C for wide temperature applications

Compliant with RoHS and UL 1977 standards for safety and environmental protection

Applications


Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Integrated into industrial networking environments

Used in machine tool and motor control systems

Effective in building automation for lighting and HVAC control

What is the operating temperature range?


The operating temperature range is from −55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy