HARTING har-modular PCB Connector Containing 2 X Angled Male Guidance Modules

Image representative of range

Subtotal (1 bag of 120 units)*

£2,049.06

(exc. VAT)

£2,458.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£2,049.06£17.076

*price indicative

RS Stock No.:
742-593
Mfr. Part No.:
02510000003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

PCB Connector

Product Type

PCB Connector Kit

Kit Contents

2 X Angled Male Guidance Modules

Standards/Approvals

UL

Series

har-modular

COO (Country of Origin):
RO
The HARTING Har Modular connector is a male, angled connector designed for PCB mounting. It features a robust polyamide housing and is suitable for a wide temperature range from -55 °C to 125 °C, ensuring reliable performance in various conditions.

Features & Benefits


Male connector offers secure and reliable connections

Pre-assembled design simplifies installation and reduces setup time

Reflow and wave soldering terminations provide versatile assembly options

Angled orientation allows for space-saving configurations on PCBs

Performance level 1 ensures high reliability as per IEC 60603-2

Durable polyamide housing withstands demanding environments

Complies with multiple international standards including RoHS and UL 1977

Applications


Suitable for control panels and switchgear assemblies.

Applied in electrical distribution systems.

Used in robotics and automated machinery.

Integrated into industrial networking environments.

Suitable for process control and instrumentation.

What is the operating temperature range?


The operating temperature range is from -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy