HARTING har-modular PCB Connector Containing 2 X Straight Female Guidance Modules
- RS Stock No.:
- 742-728
- Mfr. Part No.:
- 02520000003
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 160 units)*
£2,235.01
(exc. VAT)
£2,682.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,235.01 | £13.969 |
*price indicative
- RS Stock No.:
- 742-728
- Mfr. Part No.:
- 02520000003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | PCB Connector | |
| Product Type | PCB Connector Kit | |
| Kit Contents | 2 X Straight Female Guidance Modules | |
| Standards/Approvals | UL | |
| Series | har-modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type PCB Connector | ||
Product Type PCB Connector Kit | ||
Kit Contents 2 X Straight Female Guidance Modules | ||
Standards/Approvals UL | ||
Series har-modular | ||
- COO (Country of Origin):
- RO
The HARTING female connector is a versatile board-to-board solution designed for reliable electrical connections. It features a straight orientation and is suitable for PCB mounting. This connector ensures optimal performance across a wide temperature range, making it Ideal for various industrial applications.
Features & Benefits
Female connector ensures secure and reliable connections
Pre-assembled design simplifies installation and reduces assembly time
Reflow and wave soldering compatibility offers flexible mounting options
Straight orientation supports streamlined board-to-board connections
Performance level 1 according to IEC 60603-2 ensures high-quality standards
Polyamide construction provides durability and resistance to environmental factors
Shrouded design offers added protection to contacts
Supports a wide operating temperature range from -55 °C to 125 °C
Complies with multiple international standards, ensuring safety and compatibility
Applications
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in robotics and automated machinery.
Integrated into industrial networking environments.
Suitable for process control and instrumentation.
What is the operating temperature range?
The operating temperature range is from -55 °C to 125 °C.
Does this product meet UL or CE standards
Yes, it meets UL 1977 ECBT2.E102079 and other standards.
Related links
- HARTING har-modular PCB Connector Containing 2 X Angled Male Guidance Modules
- HARTING har-modular Connector Kit
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING Han Ex Connector Set Containing Side Entry
