Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings

Subtotal (1 bag of 1000 units)*

£156.58

(exc. VAT)

£187.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£156.58£0.157

*price indicative

RS Stock No.:
796-664
Mfr. Part No.:
51164-0605
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Terminal Position Assurance (TPA) Retainer

For Use With

Mini-Lock Single Row Receptacle Housings

Colour

Grey

Material

Polyester

Standards/Approvals

RoHS

Series

51164

COO (Country of Origin):
JP
The Molex 2.50mm Pitch Connector is a Mini-Lock Terminal Position Assurance (TPA) retainer designed to enhance connectivity in various applications. It features six circuits to ensure dependable performance in Connector accessories.

Designed with six loaded circuits for optimal connectivity

Constructed from grey polyester resin with a flammability rating of 94V-0

Lightweight at 168.500 mg for easy application

Compatible with Mini-Lock Single Row Receptacle for versatile use

Packaged in a bag for convenient handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy