TE Connectivity Terminating Cover for use with Dust Protector

Subtotal (1 pack of 80 units)*

£160.32

(exc. VAT)

£192.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.32£2.004

*price indicative

RS Stock No.:
679-364
Mfr. Part No.:
646502-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Accessory Type

Terminating Cover

For Use With

Dust Protector

Colour

Clear

Material

Polycarbonate

Standards/Approvals

UL 94V-0

Series

646

COO (Country of Origin):
US
The TE Connectivity Terminating Cover is a clear polycarbonate accessory designed for use with Z-PACK 2mm HM connectors. It provides a protective enclosure for unused connector modules, helping to prevent dust ingress and accidental contact. This cover is particularly useful in high-density backplane systems where maintaining signal integrity and connector cleanliness is critical.

Connector cover type is Terminating Cover

Primary product material is polycarbonate

Operating temperature range is minus 55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy