TE Connectivity Terminating Cover for Connector, 1-750877-2

Subtotal (1 pack of 200 units)*

£245.03

(exc. VAT)

£294.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£245.03£1.225

*price indicative

RS Stock No.:
479-322
Distrelec Article No.:
304-49-295
Mfr. Part No.:
1-750877-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cover

Accessory Type

Terminating Cover

For Use With

Connector

Series

AMPLIMITE

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity terminating cover from the amplimite 0.50 series is designed to provide an excellent solution for connector protection in various applications. Featuring a robust design with 26 positions, it ensures superior connectivity while maintaining resistance against environmental challenges. Its compatibility with D-shaped connectors makes it an essential component for any assembly needing reliable coverage. Engineered with safety and durability in mind, this cover is suitable for high-performance applications, ensuring optimal performance under harsh conditions. With a maximum operating temperature of 105°C, it effectively safeguards sensitive connector interfaces from temperature fluctuations, fostering longevity and operational excellence.

Robust design to enhance connector reliability

Crafted for D-shaped connector compatibility

Provides effective protection against thermal variations

Designed for high-performance applications

Simplifies maintenance with its user-friendly configuration

Versatile usage across multiple industries

Complies with EU RoHS and ELV directives for environmental safety

Packaging designed for one easy access unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy