TE Connectivity Terminating Cover for use with Dust Protector
- RS Stock No.:
- 677-970
- Mfr. Part No.:
- 646502-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£193.20
(exc. VAT)
£231.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.20 | £0.966 |
*price indicative
- RS Stock No.:
- 677-970
- Mfr. Part No.:
- 646502-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cap | |
| Accessory Type | Terminating Cover | |
| For Use With | Dust Protector | |
| Colour | Clear | |
| Material | Polycarbonate | |
| Standards/Approvals | UL 94V-0 | |
| Series | 646 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cap | ||
Accessory Type Terminating Cover | ||
For Use With Dust Protector | ||
Colour Clear | ||
Material Polycarbonate | ||
Standards/Approvals UL 94V-0 | ||
Series 646 | ||
- COO (Country of Origin):
- MY
The TE Connectivity Terminating Cover is a clear polycarbonate accessory designed for Z-PACK 2mm HM connectors to provide dust protection and secure termination. It is compatible with Type D and E modules and helps maintain connector integrity in high-density backplane systems. This cover is Ideal for telecom and data applications requiring reliable environmental shielding.
Connector cover type is Terminating Cover
Primary product material is polycarbonate
Operating temperature range is minus 55 to 125 °C
