SMC KQ2 Series, KQ2N08-02NS Pneumatic Fitting 8mm One-Touch Fitting, Male, R 1/4 in, R
- RS Stock No.:
- 897-150
- Mfr. Part No.:
- KQ2N08-02NS
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.02 |
*price indicative
- RS Stock No.:
- 897-150
- Mfr. Part No.:
- KQ2N08-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 1/4 in | |
| Connection Thread Standard | R | |
| Connection Type | One-Touch Fitting | |
| Series | KQ2 | |
| Connection Gender | Male | |
| Tube Connection Type | One-Touch Fitting | |
| Tube Connection Size | 8mm | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Food Grade | No | |
| Chemical Resistant | No | |
| Finish | Electroless Nickel Plated Brass | |
| Model Number | KQ2N08-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 1/4 in | ||
Connection Thread Standard R | ||
Connection Type One-Touch Fitting | ||
Series KQ2 | ||
Connection Gender Male | ||
Tube Connection Type One-Touch Fitting | ||
Tube Connection Size 8mm | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Food Grade No | ||
Chemical Resistant No | ||
Finish Electroless Nickel Plated Brass | ||
Model Number KQ2N08-02NS | ||
- COO (Country of Origin):
- JP
The SMC Adapter is a Compact pneumatic fitting designed for quick and secure tube to thread connections in compressed Air systems. It supports an 8 mm tube outer diameter with an R 1/4 thread, enabling efficient installation without tools.
One touch push in design enables fast installation
8 mm tube size supports secure tubing connection
R 1/4 thread ensures standard Interface compatibility
Nickel plated brass enhances corrosion resistance


