TE Connectivity Cover for use with Connector
- RS Stock No.:
- 817-068
- Mfr. Part No.:
- 499252-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £125.00 | £0.125 |
*price indicative
- RS Stock No.:
- 817-068
- Mfr. Part No.:
- 499252-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Connector | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | 499252 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Connector | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS | ||
Series 499252 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain Relief Cover is a Durable thermoplastic accessory engineered to safeguard 20-position socket connectors in ribbon cable assemblies. It significantly increases the lifespan of electronic connections by absorbing physical tension and preventing wire detachment during handling.
Robust black thermoplastic construction
Compact 30.23mm length for high-density boards
Protects delicate wire-to-board interfaces from stress
Ensures secure cable management in industrial systems
Related links
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Header for use with Connector
- TE Connectivity Latch for use with Connector
- TE Connectivity Housing for use with Connector
