Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- RS Stock No.:
- 665-965
- Mfr. Part No.:
- 511640205
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.80 | £0.096 |
*price indicative
- RS Stock No.:
- 665-965
- Mfr. Part No.:
- 511640205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Connector Accessory | |
| For Use With | PCB Connector | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 51164 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Connector Accessory | ||
For Use With PCB Connector | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals EU RoHS Compliant | ||
Series 51164 | ||
- COO (Country of Origin):
- VN
The Molex Mini Lock Terminal Position Assurance (TPA) Retainer is expertly designed for ensuring the integrity and reliability of connector applications in various electronic devices. This component features a robust design that accommodates two circuits and is crafted with a polyester resin for enhanced durability. With its Active status and compliance with industry standards such as EU RoHS, this TPA retainer not only guarantees secure connections but also meets environmental regulations. The Mini-Lock series, recognised for its Compact dimensions, is an optimal choice for applications requiring a reliable connection in limited spaces, making it essential for both designers and engineers alike.
Constructed from grey polyester resin for enhanced durability
Achieves a flammability rating of 94V-0, promoting safety
Lightweight, with a net weight of just 66.500 mg, Ideal for Compact applications
Compatible with Mini-Lock Single Row Receptacle, enhancing versatility
GWT performed as per IEC 60695-2-11, ensuring quality assurance
Industry documents available to support compliance and implementation
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance Retainer for use with PCB Connector
