Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 609-186
- Mfr. Part No.:
- 1378263
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£37.96
(exc. VAT)
£45.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £37.96 | £0.759 |
*price indicative
- RS Stock No.:
- 609-186
- Mfr. Part No.:
- 1378263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | UL Recognised Approval ID: E118976-20240611, IEC 60512-9-1:2010-03, DIN EN 61984, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02, IEC 60068-2-27:2008-02, IEC 60512-13-2:2006-02, IEC 60664-1:2020-05, ISO 6988:1985-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals UL Recognised Approval ID: E118976-20240611, IEC 60512-9-1:2010-03, DIN EN 61984, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02, IEC 60068-2-27:2008-02, IEC 60512-13-2:2006-02, IEC 60664-1:2020-05, ISO 6988:1985-02 | ||
The Phoenix Contact PCB Connector represents a sophisticated solution designed to enhance connectivity in a compact form factor. Engineered for reliability and performance, this connector facilitates seamless integration into various applications, powering electrical connections with precision. Crafted with a black PBT housing, it accommodates a crimp connection method, ensuring a secure and stable interface for efficient signal transmission. With its ability to handle a nominal current of 8 A and a rated voltage of 320 V, this PCB connector meets the demands of contemporary industrial standards.
Constructed from robust materials to withstand demanding operational environments
Conforms to DIN EN 61984 standards for added assurance in safety and performance
Suitable for a diverse range of applications in industrial automation and control
Includes multiple positions for flexible configuration in complex setups
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- Bosch Diamond Tipped Tile Drill Bit
