Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 607-107
- Mfr. Part No.:
- 1828362
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£135.59
(exc. VAT)
£162.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £135.59 | £2.712 |
*price indicative
- RS Stock No.:
- 607-107
- Mfr. Part No.:
- 1828362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to facilitate reliable connections within various electronic applications. Designed with a nominal cross section of 1.5 mm² and a striking green housing, it offers exceptional durability and performance. The connector ensures a secure electrical connection with its screw locking mechanism and features a compact design, perfect for space-constrained environments. Its compatibility with a variety of conductor cross sections enhances its versatility, making it suitable for a wide range of applications in industrial automation and control systems.
Adheres to WEEE and RoHS compliance ensuring environmentally friendly use
Offers a variety of conductor connection options for flexible applications
Designed for use in high performance scenarios with exceptional durability
Encourages easy visual inspection with clear polarisation and coding
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
