Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 608-133
- Mfr. Part No.:
- 1947052
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£163.11
(exc. VAT)
£195.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.11 | £1.631 |
*price indicative
- RS Stock No.:
- 608-133
- Mfr. Part No.:
- 1947052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polybutylene Terephthalate, Polyamide, Tin Plated, Copper Alloy | |
| Standards/Approvals | No | |
| Series | FKC 2/5-ST-RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polybutylene Terephthalate, Polyamide, Tin Plated, Copper Alloy | ||
Standards/Approvals No | ||
Series FKC 2/5-ST-RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for reliable, tool-free connections, optimising efficiency in various electronic applications. This product is characterised by its robust construction, ensuring durable performance in demanding environments. With a nominal current of 12 A and a rated voltage of 320 V, it securely handles electrical loads while maintaining safety standards. The connectors push-in spring technology allows for quick and easy wire insertion, making installation straightforward.
Snap in locking mechanism prevents accidental disconnection
Robust materials ensure long lasting durability under harsh conditions
Compact dimensions facilitate space saving designs in electric cabinets
Meets WEEE and RoHS compliance standards for environmental safety
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
