Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-160
- Mfr. Part No.:
- 1340903
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£28.39
(exc. VAT)
£34.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.39 | £0.284 |
*price indicative
- RS Stock No.:
- 638-160
- Mfr. Part No.:
- 1340903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | PBT | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Crimp Contact | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material PBT | ||
Standards/Approvals DIN EN 61984:999 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed for precision and reliability in various applications. This product offers a robust connection method through its crimp connection technology, ensuring secure and stable performance. With a sleek black design and compact dimensions, it fits seamlessly in environments where space is a premium. The connector supports diverse conductor cross sections and features a snap-in locking mechanism that prevents accidental disconnection.
Designed to meet stringent safety and environmental regulations
Integrates easily into existing systems for a hassle free setup
Recommended for high volume production due to its cost effective design
Related links
- Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Atex Head Torches
- Black Nylon Spacers
- Ac Centrifugal Fans
- Bosch Cordless Electric Screwdrivers
- Copper Ring Terminals
