Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-509
- Mfr. Part No.:
- 1790195
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,080.80
(exc. VAT)
£1,296.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,080.80 | £21.616 |
*price indicative
- RS Stock No.:
- 658-509
- Mfr. Part No.:
- 1790195
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents the pinnacle of connectivity technology, seamlessly bridging rigorous industrial standards with user-friendly design. Engineered for optimal performance, it features a nominal cross-section of 1.5 mm² and a robust green housing for enhanced visibility. The connector is adept at handling a nominal current of 8 A and rated voltage of 160 V, making it ideal for various applications, from automation to device communication.
Compact design allows for easy integration into various applications
Features a sturdy locking system to maintain stable connections over time
Robust construction offers high resistance against mechanical stress
Features a sturdy locking system to maintain stable connections over time
Robust construction offers high resistance against mechanical stress
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips